Cart

160020.12,5GT

SIBA 160020.12,5GT

image shown is a representation only

SIBA

12.5A 250V slow SMD 5,8x20mm
Supplier: SIBA
Matchcode: FU12,5ASSMD250V
Rutronik No.: FUSE9588
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.89 $
1.89 $

Prices

1 1.89 $
1,600 1.36 $
2,400 1.25 $

12.5A 250V slow SMD 5,8x20mm Description


Parameter

Current
12.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
5,8x20
Breaking capaci
1500
Series
160020
Approvals
IEC
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
Germany
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?