Cart

160016.0,08GT

SIBA 160016.0,08GT

image shown is a representation only

SIBA

80mA 250V slow SMD 4.5x16mm
Supplier: SIBA
Matchcode: FU0,08ASSMD250V
Rutronik No.: FUSE7780
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9797 $
1,469.55 $

Prices

1,500 0.9797 $
3,000 0.953 $

Parameter

Current
0.08 A
Time characteri
SLOW
Voltage
250 V
Dimension
4,5x16
Breaking capaci
1500
Series
160016
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?