Cart

160000.2,5

SIBA 160000.2,5

image shown is a representation only

SIBA

2.5A 250V slow SMD 4,5x8mm IEC
Supplier: SIBA
Matchcode: FU2,5ASSMD250V
Rutronik No.: FUSE8004
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4269 $
42.69 $

Prices

100 0.4269 $
500 0.4197 $
900 0.4124 $
1,500 0.4052 $

Parameter

Current
2.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
3216
Breaking capaci
100
Series
160000
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?