Cart

160000.0,08GT

SIBA 160000.0,08GT

image shown is a representation only

SIBA

80mA 250V slow SMD 4.5x8mm IEC
Supplier: SIBA
Matchcode: FU0,08ASSMD250V
Rutronik No.: FUSE6035
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.749 $
374.50 $

Prices

500 0.749 $
1,000 0.7359 $
1,500 0.7227 $

Parameter

Current
0.08 A
Time characteri
SLOW
Voltage
250 V
Dimension
3216
Breaking capaci
50
Series
160000
Approvals
IEC
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?