Cart

154000.1GT-1K

SIBA 154000.1GT-1K

image shown is a representation only

SIBA

1A 63V very fast SMD 1206
Supplier: SIBA
Matchcode: FU1AFFSMD1206
Rutronik No.: FUSE10160
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

Current
1 A
Time characteri
very fast
Voltage
63 V
Dimension
1206
Breaking capaci
50
Series
154000
Approvals
IEC/UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?