Cart

ST70-27FZ

SHINDENGEN ST70-27FZ

image shown is a representation only

SHINDENGEN

TVS OUTLINE 7kW 23V STO-220
Supplier: Shindengen
Matchcode: ST70-27FZ
Rutronik No.: DTRL12178
Unit Pack: 1
MOQ: 1
package: STO-220
Packaging: REEL
In Stock
0.8227 $
0.82 $

Prices

1 0.8227 $
2,000 0.7874 $
3,000 0.7698 $
4,000 0.7287 $
5,000 0.6934 $

Parameter

Package
STO-220
PowerDissipati
7 kW
Application
Single
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Stand-off V Vwm
23 V
Serie
ST70
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?