Cart

ST60-40MF-4072

SHINDENGEN ST60-40MF-4072

image shown is a representation only

SHINDENGEN

Z-DIODE 6,0W 40V MCP
Supplier: Shindengen
Matchcode: ST60-40MF
Rutronik No.: DZ11030
Unit Pack: 600
MOQ: 1800
package: MCP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
3,312.00 $

Prices

1,800 1.84 $
3,600 1.64 $
6,600 1.53 $

Parameter

P(tot)
6 W
Automotive
NO
Package
MCP
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?