Cart

ST06-33CE

SHINDENGEN ST06-33CE

image shown is a representation only

SHINDENGEN

TVS OUTLINE 600W 25V SC-110B
Supplier: Shindengen
Matchcode: ST06-33CE
Rutronik No.: DTRL12182
Unit Pack: 3000
MOQ: 3000
package: CE
Packaging: REEL
On request
0.1049 $
314.70 $

Prices

3,000 0.1049 $
6,000 0.1004 $
9,000 0.0982 $
12,000 0.0929 $
15,000 0.0884 $

Parameter

Package
CE
PowerDissipati
0.6 kW
Application
Single
Breakdown-V(BR)
33 V
Automotive
NO
Stand-off V Vwm
25 V
Serie
ST06
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?