Cart

ST06-27CE

SHINDENGEN ST06-27CE

image shown is a representation only

SHINDENGEN

TVS OUTLINE 600W 23V SC-110B
Supplier: Shindengen
Matchcode: ST06-27CE
Rutronik No.: DTRL12180
Unit Pack: 1
MOQ: 1
package: CE
Packaging: REEL
In Stock
0.1038 $
0.10 $

Prices

1 0.1038 $
6,000 0.0994 $
9,000 0.0972 $
12,000 0.092 $
15,000 0.0875 $

Parameter

Package
CE
PowerDissipati
0.6 kW
Application
Single
Breakdown-V(BR)
27 V
Automotive
NO
Stand-off V Vwm
23 V
Serie
ST06
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?