ST03-47F1-5053

image shown is a representation only
Supplier: Shindengen
Matchcode: ST03-47F1
Rutronik No.: DZ11014
Unit Pack: 2000
MOQ: 2000
package: SMA
Packaging: REEL
Parameter
- U(Z)
- 47 V
- P(tot)
- 3 W
- Package
- SMA
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks