Cart

SG20SC4M-5600

SHINDENGEN

S-Diode 40V 20A 0.47V TO220FP
Supplier: Shindengen
Matchcode: SG20SC4M
Rutronik No.: DSKYP5508
Unit Pack: 100
MOQ: 2000
package: TO220FP-3
Packaging: BULK
On request
0.6681 $
1,336.20 $

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.52 V
Mounting
THT
Technology
Schottky
I(FSM)
200 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?