Cart

S30VT80/4000

SHINDENGEN

BRIDGE-REC. 30A 800V 3Phase SVT
Supplier: Shindengen
Matchcode: S30VT80
Rutronik No.: BG2720
Unit Pack: 200
MOQ: 200
package: SVT
Packaging: BULK
On request
11.98 $
2,396.00 $

Prices

200 11.98 $
400 11.14 $
600 9.59 $

Parameter

I(F)
30 A
U(RRM)
800 V
Package
SVT
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?