Cart

S20LC40UT

SHINDENGEN

SI-DIODE 20A 400V TO-247AD
Supplier: Shindengen
Matchcode: S20LC40UT
Rutronik No.: DSGL6316
Unit Pack: 500
MOQ: 5000
package: MTO-3PT
Packaging: BULK
On request
0.7855 $
3,927.50 $

Parameter

V(RRM)
400 V
IF(AV)
20 A
I(FSM)
130 A
V(F)
1.25 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
FAST
Mounting
THT
Automotive
NO
Package
MTO-3PT
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?