Cart

S1YB60/7101

SHINDENGEN

BRIDGE-RECT. 0,4A 600V 1Y(THD)
Supplier: Shindengen
Matchcode: S1YB60
Rutronik No.: BG3506
Unit Pack: 100
MOQ: 2000
package: 1Y
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
0.3024 $
604.80 $
Article with this quantity is not orderable.

Parameter

I(F)
0.4 A
U(RRM)
600 V
Package
1Y
Packaging
TUBE
U(F)
1.05 V
T(j)max
150 °C
I²t
4.5 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?