Cart

S1WBA60/7062

SHINDENGEN

BRIDGE-RECT. 1A 600V 1W
Supplier: Shindengen
Matchcode: S1WBA60
Rutronik No.: BG2710
Unit Pack: 1000
MOQ: 3000
package: 1W
Packaging: REEL
On request
0.2247 $
674.10 $

Prices

3,000 0.2247 $
6,000 0.2031 $
9,000 0.1866 $

Parameter

I(F)
1 A
U(RRM)
600 V
Package
1W
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?