Cart

S15WB60-5000

SHINDENGEN

BRIDGE-RECT. 15A 600V S15WB
Supplier: Shindengen
Matchcode: S15WB60
Rutronik No.: BG4031
Unit Pack: 100
MOQ: 1000
package: S15WB
Packaging: TRAY
On request
1.87 $
1,870.00 $

Parameter

I(F)
15 A
U(RRM)
600 V
Package
S15WB
Packaging
TRAY
U(F)
1.05 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?