Cart

M1FP3/6063

SHINDENGEN

SCHOTTKY-DIODE 1.29A 30V M1F
Supplier: Shindengen
Matchcode: M1FP3
Rutronik No.: DSKYS6167
Unit Pack: 2500
MOQ: 2500
package: M1F
Packaging: REEL
On request
0.3196 $
799.00 $

Prices

2,500 0.3196 $
5,000 0.3059 $
7,500 0.299 $
10,000 0.283 $
12,500 0.2694 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1.29 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
M1F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?