Cart

M1FJ4/6063

SHINDENGEN

SCHOTTKY-DIODE 1.5A 40V M1F
Supplier: Shindengen
Matchcode: M1FJ4
Rutronik No.: DSKYS6108
Unit Pack: 2500
MOQ: 2500
package: M1F
Packaging: REEL
On request
0.417 $
1,042.50 $

Prices

2,500 0.417 $
5,000 0.3878 $
7,500 0.3691 $
10,000 0.3336 $
12,500 0.3065 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1.5 A
V(F)
0.57 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
M1F
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?