Cart

G1V(B)22C-7060

SHINDENGEN

SIDAC
Supplier: Shindengen
Matchcode: G1V(B)22
Rutronik No.: TY5418
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4509 $
901.80 $

Parameter

I (TRMS) eff
320 A
U(RRM)
190 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?