Cart

DE5SC6M/7061

SHINDENGEN

SCHOTTKY-DIODE 5A 60V E-PACK
Supplier: Shindengen
Matchcode: DE5SC6M
Rutronik No.: DSKYS5283
Unit Pack: 1500
MOQ: 1500
package: E-PACK
Packaging: REEL
On request
1.10 $
1,650.00 $

Prices

1,500 1.10 $
3,000 1.052 $
4,500 0.974 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.58 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
E-PACK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?