Cart

D4SBS6-7000

SHINDENGEN

BRIDGE-RECT. 4A 60V INLINE 3S
Supplier: Shindengen
Matchcode: D4SBS6
Rutronik No.: BG4245
Unit Pack: 250
MOQ: 1000
package: 3S
Packaging: BOX
On request
1.38 $
1,380.00 $

Prices

1,000 1.38 $
2,000 1.27 $

Parameter

I(F)
4 A
U(RRM)
60 V
Package
3S
Packaging
BOX
U(F)
0.62 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?