Cart

D4SBN20/7000

SHINDENGEN

BRIDGE-RECT. 4A 200V INLINE
Supplier: Shindengen
Matchcode: D4SBN20
Rutronik No.: BG4173
Unit Pack: 50
MOQ: 1000
package: 3S
Packaging: BULK
On request
0.9038 $
903.80 $

Parameter

I(F)
4 A
U(RRM)
200 V
Package
3S
Packaging
BULK
U(F)
0.9 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?