D45XT160/7000

Supplier: Shindengen
Matchcode: D45XT160
Rutronik No.: BG4108
Unit Pack: 50
MOQ: 100
package: TSB-5PIN
Packaging: BULK
Parameter
- I(F)
- 45 A
- U(RRM)
- 1600 V
- Package
- TSB-5PIN
- Packaging
- BULK
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- Leadfree Defin.
- 10
- I(FSM)
- 330 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks