Cart

D3FS4A/5063

SHINDENGEN

SCHOTTKY-DIODE 2.6A 40V 2F
Supplier: Shindengen
Matchcode: D3FS4A
Rutronik No.: DSKYS4996
Unit Pack: 750
MOQ: 9000
package: 2F
Packaging: REEL
On request
0.4575 $
4,117.50 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2.6 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
2F
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?