Cart

D2SBA60/7000

SHINDENGEN

BRIDGE-RECT.1,5A 600V S2
Supplier: Shindengen
Matchcode: D2SBA60
Rutronik No.: BG2588
Unit Pack: 500
MOQ: 500
package: S2
Packaging: BULK
In Stock
0.6049 $
302.45 $

Prices

500 0.6049 $
1,000 0.5626 $
1,500 0.5353 $
2,000 0.4839 $
3,000 0.4446 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
S2
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
16 A²t
Leadfree Defin.
10
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?