Cart

D20XB60/7000

SHINDENGEN

BRIDGE-RECT. 20A 600V INLINE
Supplier: Shindengen
Matchcode: D20XB60
Rutronik No.: BG3521
Unit Pack: 50
MOQ: 500
package: 5S
Packaging: BULK
On request
1.34 $
670.00 $

Parameter

I(F)
20 A
U(RRM)
600 V
Package
5S
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
200 A²t
Leadfree Defin.
4
I(FSM)
240 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?