Cart

D20LC20U/7000

SHINDENGEN D20LC20U/7000

image shown is a representation only

SHINDENGEN

RECTIFIER 200V 20A ITO-3P
Supplier: Shindengen
Matchcode: D20LC20U/7000
Rutronik No.: DSGLP6343
Unit Pack: 100
MOQ: 500
package: TO247
Packaging: TUBE
On request
1.56 $
780.00 $

Parameter

V(RRM)
200 V
IF(AV)
20 A
I(FSM)
0.98 A
V(F)
35 V
trr
150 ns
T(j)min
-40 °C
T(j)max
150 °C
Automotive
NO
Package
TO247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?