Cart

D15XB80-7000

SHINDENGEN

BRIDGE-RECT. 15A 800V INLINE
Supplier: Shindengen
Matchcode: D15XB80
Rutronik No.: BG4279
Unit Pack: 50
MOQ: 500
package: 5S
Packaging: BULK
On request
1.0509 $
525.45 $

Parameter

I(F)
15 A
U(RRM)
800 V
Package
5S
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?