Cart

PQ30RV21J00H

SHARP PQ30RV21J00H

image shown is a representation only

SHARP

LDO.VREG ADJ 2A 4% TO220-4
Supplier: Sharp
Matchcode: PQ30RV21J00H
Rutronik No.: ICSPR7725
Unit Pack: 50
MOQ: 50
package: TO220-4
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.04 $
52.00 $

Prices

50 1.04 $
100 0.8941 $
200 0.8781 $
500 0.8622 $
1,000 0.8462 $

Parameter

Mode
ADJ
Output Voltage
1,5-30 V
Output current
2 A
Input Voltage
35 V
Automotive
NO
Package
TO220-4
Dropout Voltage
500 mV
Op.Temp R.min
-20 °C
Tolerance
4 %
Op.Temp R.max
80 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?