Cart

PNVC651B

SHARP PNVC651B

image shown is a representation only

SHARP

65 INCH BIG PAD PNVC651B
Supplier: Sharp
Matchcode: PNVC651B
Rutronik No.: DISMON1198
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

65 INCH BIG PAD PNVC651B Description

The Sharp PN-VC651B has been developed and optimised for classrooms and higher education campuses as well as SME workspaces. Offering the latest on-screen collaboration capabilities with outstanding price performance, Sharp’s latest 65” interactive flat panel display (IFPD) can help you enhance communication and create the conditions for best collaboration.

Whether in a classroom or a meeting room, it can sometimes be a challenge to keep everyone focused and engaged. That's where Sharp's latest IFPD PN-VC651B comes in. The generous Full HD 65" touchscreen monitor lets you display, create and collaborate with ease and precision.

The fully featured and comprehensive annotation software, Oktopus, opens up new ways for brainstorming, sharing ideas and finalizing decisions. In addition this software package ships with a comprehensive set of lesson tools for Drawing, Math, English, Science, and Geography.

Powerful, flexible and very cost-effective, the latest Sharp IFPD PN-VC651B provides an outstanding platform to either boost collaboration, enhance audience impact, or simply increase lesson effectiveness.

Parameter

Screensize
65 inch
Resolution
1920X1080 pixel
Brightness
360 cd/m²
Colours
1,07 Mrd
Contrast
4000:1
Width
1562 mm
Response time
8 ms
Depth
93.2 mm
Interface
HDMI
Inverter
N Y/N
Backlight Sys.
Edge LED
Viewing angle
176° u/d/l/r
Operating temp.
0 - +40 °C
Display Type
a-Si LCD
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
959.6 mm
Customs Tariff No.
85285291000
Country
Japan
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?