Cart

PN80TH5

SHARP PN80TH5

image shown is a representation only

SHARP

80 INCH BIG PAD PN80TH5
Supplier: Sharp
Matchcode: PN80TH5
Rutronik No.: DISMON1240
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
20,539.34 $
20,539.34 $

Parameter

Screensize
80 inch
Resolution
3840x2160 pixel
Brightness
300 cd/m²
Colours
1.06B
Height
1090 mm
Contrast
4000:1
Width
1863 mm
Response time
6 ms
Depth
98 mm
Interface
HDMI
Backlight Sys.
full array
Viewing angle
176/176 u/d/l/r
Operating temp.
+5 - +35 °C
Display Type
UV²A
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85219000900
Country
Japan
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?