Cart

PN40TC1

SHARP PN40TC1

image shown is a representation only

SHARP

40 INCH BIG PAD PN40TC1
Supplier: Sharp
Matchcode: PN40TC1
Rutronik No.: DISMON1216
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,877.09 $
1,877.09 $

Parameter

Screensize
40 inch
Resolution
1920X1080 pixel
Brightness
240 cd/m²
Colours
16,77MIO
Contrast
5000:1
Width
939 mm
Response time
9.5 ms
Depth
65 mm
Interface
HDMI
Backlight Sys.
edge LED
Viewing angle
178 u/d/l/r
Operating temp.
+5 - +35 °C
Display Type
LCD
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
546 mm
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?