Cart

PN-V602

SHARP PN-V602

image shown is a representation only

SHARP

60" TFT High Bright
Supplier: Sharp
Matchcode: PN-V602
Rutronik No.: DISCO3462
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9,717.98 $
9,717.98 $

Parameter

Screensize
60 inch
Resolution
1366x768 pixel
Brightness
1500 cd/m²
Colours
16,7 MIO
Height
754.2 mm
Contrast
5000:1
Width
1335.9 mm
Response time
6 ms
Depth
149.3 mm
Backlight Sys.
LED
Viewing angle
176° u/d/l/r
Display Type
UV2A-LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85285931000
Country
Japan
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?