Cart

PN-V602

SHARP PN-V602

image shown is a representation only

SHARP

60 INCH High Brightness PN-V602
Supplier: Sharp
Matchcode: PN-V602
Rutronik No.: DISMON1120
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7,612.20 $
7,612.20 $

60 INCH High Brightness PN-V602 Description

High Brightness, High Visibility

A high luminance of 1,500 cd/m² enables the PN-V602A to perform superbly in brightly lit indoor locations, even those awash in sunlight. And thanks to the monitor’s high contrast, onscreen images are clearly visible from a distance. This means the PN-V602A can be installed in places where it is well out of reach, but not out of sight. Indoor sports facilities, transport hubs, shopping centres, and event venues are just some of the many settings where the PN-V602A can give vivid display to high-quality images.

Reliable Image Quality

The PN-V602A incorporates Sharp's original UV²A [*] technology, which prevents light leakage and ensures highly efficient use of light from the backlight. Thanks to this technology, the monitor achieves truly bright whites, amazingly vivid colours, and extremely deep blacks. Furthermore, a full-array LED backlight ensures uniform brightness across the entire monitor.

*) UV²A stands for Ultraviolet-induced Multi-domain Vertical Alignment, a photo-alignmenttechnology that ensures uniform alignment of liquid crystal molecules.

Build a Video Wall to Match Your Needs

Multiple PN-V602A monitors can be joined together to create video walls configured to a variety of purposes and settings. Easy to assemble and easily controlled via the RS-232C interface or via a network [*], video walls composed of Sharp PN-V602A monitors bring dynamic, high-impact exposure to commercial display content.

*) The PN-ZB02 Interface Expansion Board is required for control via a network.

High Contrast and Superb Energy Efficiency

The PN-V602A owes much of its outstanding black levels, amazing contrast, and superb energy efficiency to local dimming of the LED backlight. Local dimming allows specific groups of LEDs to be independently dimmed or brightened for greater control of the darkness and brightness in different areas of the monitor, resulting in considerably reduced power consumption. That’s why the PN-V602A can deliver significantly better contrast and brightness than conventional LCD monitors while using remarkably less power.

Sharp Digital Signage Software (Option)

Sharp Digital Signage Software is versatile management software that provides total support for the creation, scheduling, distribution, and display of a wide range of content for Sharp LCD monitors. Whether distributing scheduled programs over a large network or via a USB flash drive, users can select the software version that matches their needs, their business environment, and their existing systems.

Parameter

Screensize
60 inch
Resolution
1366x768 pixel
Brightness
1500 cd/m²
Colours
16,7 MIO
Contrast
2400:1
Width
1335.9 mm
Response time
6 ms
Depth
149.3 mm
Inverter
N Y/N
Backlight Sys.
LED LocDim
Viewing angle
176° u/d/l/r
Operating temp.
0 - +40 °C
Display Type
TFT-LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
754.2 mm
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?