Cart

PN-V601A

SHARP PN-V601A

image shown is a representation only

SHARP

60 INCH PN-V601A Videowall Disp
Supplier: Sharp
Matchcode: PN-V601A
Rutronik No.: DISMON1047
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
5,588.98 $
5,588.98 $

60 INCH PN-V601A Videowall Disp Description

Give Multi-Monitor Impact to Your Visual Communications

Sleekly styled and sized-to-impress, the PN-V601A/V600A professional LCD monitor delivers sensational digital signage in public places, commercial establishments, and transportation hubs and gives businesses a cutting-edge platform for presentations and videoconferences. And while it takes just one 60-inch PN-V601A/V600A to catch the eye, multiple slim-bezel monitors joined in nearly seamless configurations make for utterly dazzling video walls that command attention, make an impact, and expand the possibilities of what displays can do. Visually persuasive and digitally dynamic, PN-V601A/V600A multi-monitor configurations are broadening the very scope of visual communication.

For High Visual Impact and Multi-Monitor Dynamics

Joining multiple PN-V601A/V600A monitors together creates eye-catching video walls for an expanded range of infiuence, wherever the setting. Easy to assemble and easily controlled via the RS-232C interface or a network [*], dynamic multi-monitor configurations bring high-impact exposure to commercial and business content.

*) PN-ZB02 is required when controlling the monitors via a network.

Crisp Images

The PN-V601A/V600A incorporates Sharp’s UV²A [*] technology to ensure highly efficient use of light from the backlight and prevent light leakage. The result—truly bright whites and extremely deep blacks. A brightness of 700 cd/m² (PN-V601A) or 450 cd/m² (PN-V600A) supports these LCD monitors in their digital signage duties.

*) UV²A stands for Ultraviolet-induced Multi-domain Vertical Alignment, a photo-alignment technology that ensures uniform alignment of liquid crystal molecules.

Ultra-Slim Bezel for Nearly Seamless Video Walls

For the dynamic display of large, crisp images that catch the eye and capture the attention, the PN-V601A/V600A boasts an ultra-slim bezel that makes the lines between video wall monitors an almost seamless 6.5 mm [*1] wide (2.4 mm right and bottom, 4.1 mm left and top) [*2].

*1): Does not include the gap between the monitors.
*2): Non-display area for neighbouring monitors is 7.1 mm.

Full-Array LED Backlight

To give the PN-V601A/V600A uniform brightness, LED elements are evenly positioned across the entire panel directly behind the liquid crystal layers, ensuring that Sharp multi-monitor displays are consistently bright and beautiful.

Enlarge (Zoom) Display Mode for up to 25 Monitors

The Enlarge (Zoom) Display mode can spread one image across up to 25 monitors (in a 5 x 5 configuration) from a PC. The Frame Width Adjustment function eliminates misalignment and boldly enhances the enlarged image on a multi-screen display.

Sharp Digital Signage Software (SDSS) (Option)

SDSS is versatile management software that provides total support for the creation, scheduling, distribution, and display of a wide range of content for Sharp LCD monitors. Whether distributing scheduled programs over a large network or via a USB flash drive, users can select the software version that matches their needs, their business environment, and their existing Systems.

Parameter

Screensize
60 inch
Resolution
1366x768 pixel
Brightness
700 cd/m²
Colours
16,7 MIO
Contrast
2400:1
Width
1335.9 mm
Response time
6 ms
Depth
149.3 mm
Inverter
N Y/N
Backlight Sys.
Full LED
Viewing angle
176° u/d/l/r
Operating temp.
0 - +40 °C
Display Type
TFT-LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
754.2 mm
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?