PN-Q901E

image shown is a representation only
Supplier: Sharp
Matchcode: PN-Q901E
Rutronik No.: DISMON1218
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Screensize
- 90 inch
- Resolution
- 1920x1080 pixel
- Brightness
- 350 cd/m²
- Colours
- 1,07B
- Contrast
- 5000:1
- Width
- 2054 mm
- Depth
- 116 mm
- Interface
- HDMI
- Inverter
- N Y/N
- Backlight Sys.
- full array
- Viewing angle
- 176/176° u/d/l/r
- Operating temp.
- 0 - +40 °C
- Display Type
- UV²A LCD
- TFT with Touch.
- NO
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 1211 mm
- Customs Tariff No.
- 85219000900
- Country
- Japan
- Supplier Lead time
- 2 weeks