Cart

PN-Q801E

SHARP PN-Q801E

image shown is a representation only

SHARP

80 INCH Monitor PN-Q801E
Supplier: Sharp
Matchcode: PN-Q801E
Rutronik No.: DISMON1217
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
5,006.81 $
5,006.81 $

Parameter

Screensize
80 inch
Resolution
1920x1080 pixel
Brightness
350 cd/m²
Colours
1,07B
Contrast
5000:1
Width
1816 mm
Depth
114 mm
Interface
HDMI
Inverter
N Y/N
Backlight Sys.
full array
Viewing angle
176/176° u/d/l/r
Operating temp.
0 - +40 °C
Display Type
UV²A LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
1055 mm
Customs Tariff No.
85285291000
Country
Japan
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?