Cart

PN-Q701E

SHARP PN-Q701E

image shown is a representation only

SHARP

70 INCH Monitor PN-Q701E
Supplier: Sharp
Matchcode: PN-Q701E
Rutronik No.: DISMON1202
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
2,213.33 $
2,213.33 $

70 INCH Monitor PN-Q701E Description


Parameter

Screensize
70 inch
Resolution
1920X1080 pixel
Brightness
350 cd/m²
Colours
1,67 Mio
Contrast
5000:1
Width
1563 mm
Depth
34.9 mm
Interface
HDMI
Inverter
N Y/N
Backlight Sys.
Edge LED
Viewing angle
176° u/d/l/r
Operating temp.
0 - +40° °C
Display Type
UV²A LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
941 mm
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?