Cart

PN-M401

SHARP PN-M401

image shown is a representation only

SHARP

40 INCH SHARP PN-M401
Supplier: Sharp
Matchcode: PN-M401
Rutronik No.: DISMON1220
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,070.18 $
1,070.18 $

Parameter

Screensize
40 inch
Resolution
1920x1080 pixel
Brightness
450 cd/m²
Colours
16,77M
Contrast
5000:1
Width
902 mm
Response time
9.5 ms
Depth
66 mm
Interface
HDMI
Backlight Sys.
edge LED
Viewing angle
178/178 u/d/l/r
Operating temp.
0 - +40 °C
Display Type
LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
513 mm
Customs Tariff No.
85219000900
Country
Japan
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?