PN-E703

image shown is a representation only
Supplier: Sharp
Matchcode: PN-E703
Rutronik No.: DISMON1181
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
70 INCH Monitor PN-E703 Description
Superb Image Quality
PN-E803/E703/E603 LCD panels incorporate Sharp's UV²A technology (UV²A stands for Ultraviolet-induced Multi-domain Vertical Alignment, a photo-alignment technology that ensures uniform alignment of liquid crystal molecules), which prevents light leakage and ensures highly effcient use of light from the backlight. Thanks to this technology, the monitors achieve truly bright whites and extremely deep blacks. All three models support full-HD (1920 x 1080 pixel) resolution, for beautifully clear rendering of detailed text and graphics.
Thin, Lightweight Design
Streamlined for a pleasing appearance and minimal protruding parts, these professional LCD monitors boast exceptionally thin profiles. At their thickest point, the PN-E703 and PN-E603 measure just 39.4 mm (1 9/16"), while the PN-E803 measures only 96 mm (3 3/4"). The thin and lightweight design of PN-E803/E703/E603 monitors gives them a stylish profile and facilitates easy installation in a variety of settings.
Choice of Screen Size and Installation Mode
The choice of three screen sizes—80, 70, or 60 inches—means you can select the high-quality professional LCD monitor that’s right for the type of content you plan to show and for your specific installation purposes. These monitors can be installed in either a landscape or a portrait orientation. Portrait mode offers the look and impact of a poster, while landscape mode puts wide images on vivid display. Optimise your choice and maximise your audience impact.
24/7 Operation
Built solid, the PN-E803/E703/E603 monitors are ideal for use in 24-hour stores and in other demanding professional applications that require around-the-clock operation seven days a week.
Sharp Digital Signage Software (Option)
Sharp Digital Signage Software is versatile management software that provides total support for the creation, scheduling, distribution, and display of a wide range of content for the PN-E803/E703/E603. To meet the various needs of its customers, Sharp offers different versions of the software: PN-SS01 for stand-alone systems; PN-SS02 Network, PN-SS05 Pro, and PN-SW05 Pro Web Server versions for networked systems; and PN-SV01 Viewer Version.
Parameter
- Screensize
- 70 inch
- Resolution
- 1920X1080 pixel
- Brightness
- 450 cd/m²
- Colours
- 1,67 Mio
- Contrast
- 4000:1
- Width
- 1578 mm
- Depth
- 39.4 mm
- Interface
- HDMI
- Inverter
- N Y/N
- Backlight Sys.
- Edge LED
- Viewing angle
- 176° u/d/l/r
- Operating temp.
- 0 - +40° °C
- Display Type
- UV²A LCD
- TFT with Touch.
- NO
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 916 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 2 weeks