Cart

LQ121S1DC71

SHARP

12,1 HIGH BRIGHT DIGITAL I/F
Supplier: Sharp
Matchcode: LQ121S1DC71
Rutronik No.: DISCO3563
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Screensize
12.1 inch
Resolution
800x600 pixel
Brightness
800 cd/m²
Contrast
800:1
Operating temp.
-15/ 75 °C
Interface
RGB
Inverter
N Y/N
Backlight Sys.
LED
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Colours
262k
ECCN
EAR99
Customs Tariff No.
85489090600
Country
Japan
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?