Cart

GP1UE281QKVF

SHARP GP1UE281QKVF

image shown is a representation only

SHARP

IR DETECTING SENSOR RC 38KHZ
Supplier: Sharp
Matchcode: GP1UE281QKVF
Rutronik No.: IR5391
Unit Pack: 200
MOQ: 2000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
0.4984 $
996.80 $
Article with this quantity is not orderable.

Parameter

Type
IRRECEIVER
Carrier freq.
38 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Power consumpt.
1.2 mW
Op.temp.min.
-10 °C
Op.temp.max.
70 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?