Cart

GP1UE260RKVF

SHARP GP1UE260RKVF

image shown is a representation only

SHARP

IR DETECTING SENSOR RC 36KHZ
Supplier: Sharp
Matchcode: GP1UE260RKVF
Rutronik No.: IR5430
Unit Pack: 200
MOQ: 200
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
0.387 $
77.40 $

Prices

200 0.387 $
2,000 0.3245 $

Parameter

Type
IRRECEIVER
Carrier freq.
36 kHz
Supply volt min
2.7 V
Supply volt max
5.5 V
Power consumpt.
1.2 mW
Op.temp.min.
-10 °C
Op.temp.max.
70 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?