Cart

STS31-DIS-2.5KS

SENSIRION

TEMPERATURE SENSOR I2C DFN
Supplier: Sensirion Sensirion - the sensor company
Matchcode: STS31-DIS-2.5KS
Rutronik No.: ICENVI1114
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: INDIVIDUAL
In Stock
3.24 $
3.24 $

Parameter

Interface
Digital
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
Accuracy
0.3
Type
TEMP
Icc
0.8 mA
Vcc(min)
2.4 V
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
1-101416-01
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?