STC31-R3
image shown is a representation only
CO2 and RH/T sensor module
Supplier: SENSIRION
Matchcode: STC31-R3
Rutronik No.: ICENVI1298
Unit Pack: 400
MOQ: 400
package: MODULE
Packaging: TRAY
CO2 and RH/T sensor module Description
The STC3x sensor family is Sensirion’s series of Gas Concentration sensors designed for high-volume applications. The STC3x utilizes a revolutionized thermal conductivity measurement principle, which results in superior repeatability and long-term stability.
This make the STC31 a perfect choice for applications where reliability is key.
The sensor features a digital I2C interface, which makes it easy to connect directly to a microprocessor.
The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
Parameter
- Interface
- I2C
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- MODULE
- Automotive
- NO
- Technology
- NDIR
- Type
- GAS, RH/T
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Accuracy(min)
- 2 %RH
- Gas
- CO2 (ppm)
- Combination
- CO2, RH/T
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Mounting
- PCB
- Footprint
- 805 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- 3.000.331
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks