Cart

SHTW2 (FLIP-CHIP PACKAGE)

SENSIRION 1-101484-01

image shown is a representation only

SENSIRION

HUMIDIT SENSOR I2C flip ±3.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHTW2 (FLIP-CHIP PACKAGE)
Rutronik No.: ICINOT1225
Unit Pack: 1000
MOQ: 1000
package: DFN
Packaging: REEL
Soon available
1.83 $
1,830.00 $

Prices

1,000 1.83 $
2,000 1.74 $
3,000 1.59 $
4,000 1.44 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(max)
125 °C
Package
DFN
Automotive
NO
T-sensor
Yes
Accuracy(min)
-3 %RH
Accuracy(max)
3 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-101484-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?