Cart

SHTW1

SENSIRION 1-101282-01

image shown is a representation only

SENSIRION

HUMIDIT SENSOR I2C WLCSP±3.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHTW1
Rutronik No.: ICINOT1161
Unit Pack: 1
MOQ: 1000
package: DFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2016
3.78 $
3,780.00 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(max)
125 °C
Package
DFN
Automotive
NO
T-sensor
Yes
Accuracy(min)
-3 %RH
Accuracy(max)
3 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-101282-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?