Cart

SHTC1

SENSIRION 1-101110-01

image shown is a representation only

SENSIRION

HUMIDITY SENSOR I2C SMD ±3.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHTC1
Rutronik No.: ICENVI1113
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: INDIVIDUAL
In Stock
5.10 $
5.10 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
1.98 V
Type
HUMID
T-sensor
yes
Accuracy(min)
-3 %RH
Vcc(min)
1.62 V
Accuracy(max)
3 %RH
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
1-101110-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?