Cart

SHT75

SENSIRION 1-100071-04

image shown is a representation only

SENSIRION

HUMID&T. SENSOR I2C SMD ±1.8%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT75
Rutronik No.: ICINOT1130
Unit Pack: 50
MOQ: 50
package: DFN
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
Dig. Sbus
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
123.8 °C
Package
DFN
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
T-sensor
Yes
Accuracy(min)
-1,8 %RH
Vcc(min)
2.4 V
Accuracy(max)
1.8 %RH
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
1-100071-04
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?