Cart

SHT71

SENSIRION 1-100092-04

image shown is a representation only

SENSIRION

HUMID&T. SENSOR I2C SMD ±3.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT71
Rutronik No.: ICINOT1129
Unit Pack: 1
MOQ: 50
package: DFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
17.12 $
856.00 $

Prices

50 17.12 $
1,000 16.52 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
123.8 °C
Package
DFN
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
T-sensor
Yes
Accuracy(min)
-3 %RH
Vcc(min)
2.4 V
Accuracy(max)
3 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-100092-04
ECCN
EAR99
Customs Tariff No.
90258040500
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?